Nidec Components PCB DIP Switch 6PST 100mA
- RS Stock No.:
- 352-4846
- Mfr. Part No.:
- CHS-06B
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR70.16
FREE delivery for orders over RM 150.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR14.032 | MYR70.16 | - |
| 50 - 245 | MYR13.642 | MYR68.21 | 2% |
| 250 + | MYR13.08 | MYR65.40 | 6% |
*price indicative
- RS Stock No.:
- 352-4846
- Mfr. Part No.:
- CHS-06B
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | DIP Switch | |
| Contact Configuration | 6PST | |
| Mount Type | PCB | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type DIP Switch | ||
Contact Configuration 6PST | ||
Mount Type PCB | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
CHS Series
SMD mounting height 2.5mm low profile design
Complies with EIAJ SOP standard outline dimensions
Seal tape type
Excellent contact stability with twin Au plated contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Nidec Components PCB DIP Switch DPDT 100mA
- Nidec Components PCB DIP Switch SPDT 100mA
- Nidec Components Surface Slide Switch 6PST 100mA
- Nidec Components Surface Mount Slide Switch 6PST 100mA
- Nidec Components Through Hole Slide Switch 6PST (On)-Off 100mA
- Nidec Components Surface Slide Switch 4PST 100mA
- Nidec Components Surface Slide Switch SPST Momentary 100mA
- Nidec Components Surface Slide Switch DPST 100mA
