Nidec Components Surface Slide Switch SPST Momentary 100mA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR40.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.01MYR40.10-
100 - 240MYR3.845MYR38.454%
250 - 490MYR3.562MYR35.6211%
500 +MYR3.362MYR33.6216%

*price indicative

Packaging Options:
RS Stock No.:
244-3432
Mfr. Part No.:
CHS-01TA1
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

Momentary

Switch Contact Current

100mA

Illuminated

No

Contact DC Voltage

50V dc

Series

CHS

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.

RoHS compliant

Excellent contact stability by twin Gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy