Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- RS Stock No.:
- 179-6367
- Mfr. Part No.:
- CMS-2212B
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR678.30
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | MYR13.566 | MYR678.30 |
| 100 - 150 | MYR13.267 | MYR663.35 |
| 200 + | MYR12.982 | MYR649.10 |
*price indicative
- RS Stock No.:
- 179-6367
- Mfr. Part No.:
- CMS-2212B
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact AC Voltage | 50V ac | |
| Contact DC Voltage | 50V dc | |
| Series | CMS | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.5mm | |
| Length | 10.8mm | |
| Mechanical Life | 30000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact AC Voltage 50V ac | ||
Contact DC Voltage 50V dc | ||
Series CMS | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Depth 3.5mm | ||
Length 10.8mm | ||
Mechanical Life 30000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Excellent Contact stability by twin gold plated contact mechanism
Load life of 30000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Related links
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT Latching 100mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 100mA Polyamide
- Nidec Components PCB Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT 200mA Polyamide
