Nidec Components Surface Mount Slide Switch DPDT 100 (Non-Switching) mA, 100 (Switching) mA Slide

Bulk discount available

Subtotal (1 pack of 2 units)*

MYR31.62

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 - 12MYR15.81MYR31.62
14 - 24MYR15.47MYR30.94
26 +MYR15.005MYR30.01

*price indicative

RS Stock No.:
179-6693
Mfr. Part No.:
CMS-2212B
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DPDT

Mounting Type

Surface Mount

Contact Current Rating

100 (Non-Switching) mA, 100 (Switching) mA

Terminal Type

Gull Wing

Actuator Type

Slide

Length

10.8mm

Width

5mm

Depth

3.5mm

Dimensions

10.8 x 5 x 3.5mm

Contact Resistance

70mΩ

Voltage Rating

50V dc

Minimum Operating Temperature

-40°C

Actuator Material

Polyamide

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN
Excellent Contact stability by twin gold plated contact mechanism
Load life of 30000 cycles
Compatible with automatic mounting
Withstands high soldering temperature

Related links