- RS Stock No.:
- 179-6875
- Mfr. Part No.:
- CMS-2212C
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR16.235
Units | Per Unit | Per Pack* |
2 - 12 | MYR16.235 | MYR32.47 |
14 - 24 | MYR15.585 | MYR31.17 |
26 + | MYR14.935 | MYR29.87 |
*price indicative |
- RS Stock No.:
- 179-6875
- Mfr. Part No.:
- CMS-2212C
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Excellent Contact stability by twin gold plated contact mechanism
Load life of 30000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Load life of 30000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 10.8mm |
Width | 5mm |
Depth | 3.5mm |
Dimensions | 10.8 x 5 x 3.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 50V dc |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Actuator Material | Polyamide |