Eaton 1 Site Transformer 1.5 VA, 50 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR239.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR239.54

*price indicative

RS Stock No.:
248-686
Mfr. Part No.:
101620 Z-MG/WAK50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

50 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Plug Type

Plug-In

Power

1.5VA

Weight

150g

Depth

52mm

Standards/Approvals

RoHS

Width

27mm

Length

56mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton through-feed current converter is designed to meet strict measurement standards while ensuring reliability in various applications. With an emphasis on precision, this model caters to demanding environments where accuracy is crucial. Its compact design allows for effortless integration into existing systems, making it ideal for both new installations and upgrades. The converter is built to withstand a range of operational challenges, providing users with peace of mind and the assurance of ongoing functionality. Coupled with compliance to RoHS standards, this product combines quality performance with environmental considerations, affirming its position as a trusted choice for professionals seeking dependable electrical components.

Utilises a snap mounting method for convenient installation

Designed to handle secondary connections through plug-in interfaces

Ensures precise measurement with a high accuracy class ratio

Features a 50 A nominal current rating for robust performance

Crafted with an overcurrent limiting factor for enhanced safety

Built with an opening diameter of 22 mm to accommodate various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy