Eaton 1 Site Transformer 10 VA, 500 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR356.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.87

*price indicative

RS Stock No.:
243-517
Mfr. Part No.:
101630 Z-MG/WAS500
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

500 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Power

10VA

Plug Type

Plug-In

Width

45mm

Length

80mm

Weight

290g

Depth

70mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton through-feed current converter is designed for precise measurement in a compact form. Ideal for professionals in electrical distribution, it offers robust performance while ensuring compliance with industry standards. With its snap mounting feature, installation is hassle-free and efficient. Its thoughtful design accommodates various installation needs, making it suitable for both new projects and upgrades to existing systems. Experience reliability and accuracy with this high-quality measuring transformer, perfect for monitoring electrical currents in diverse applications.

Compact design allows for easy integration into existing systems

Snap mounting method ensures quick and straightforward installation

Offers high accuracy in current measurement for enhanced performance

Designed for professional use in electrical distribution environments

Suitable for various applications, enhancing versatility in operations

Complies with RoHS standards, ensuring environmental safety

Resilient construction guarantees durability in multiple settings

Plug-in secondary connection simplifies wiring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy