Eaton 1 Site Transformer 1.3 VA, 40 V Primary, 5 A O/P
- RS Stock No.:
- 247-107
- Mfr. Part No.:
- 101619 Z-MG/WAK40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR239.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR239.54 |
*price indicative
- RS Stock No.:
- 247-107
- Mfr. Part No.:
- 101619 Z-MG/WAK40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 40 V | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Power | 1.3VA | |
| Plug Type | Plug-In | |
| Length | 52mm | |
| Weight | 150g | |
| Depth | 56mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 40 V | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Power 1.3VA | ||
Plug Type Plug-In | ||
Length 52mm | ||
Weight 150g | ||
Depth 56mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Eaton distribution parts measuring transformer is a compact and efficient solution designed to accurately monitor and manage electrical currents. Expertly crafted to meet stringent standards, this transformer supports enhanced performance in various applications. Its robust design ensures longevity and reliability, making it an essential component for precise current measurements in both commercial and industrial environments. With thoughtful integration of user-centric technology, this transformer simplifies installation and maximises operational efficacy, enabling seamless incorporation into existing systems.
Optimised for simplicity, ensuring a hassle-free installation process
Designed with a through-feed current converter for accurate readings
Features a snap mounting method, allowing for quick and efficient assembly
Constructed with high-quality materials to ensure durability and performance
Offers plug-in secondary connections for flexibility in connections
Complies with RoHS regulations, supporting environmentally friendly practices
Related links
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 2 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
