Eaton 1 Site Transformer 3 VA, 200 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR247.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.69

*price indicative

RS Stock No.:
248-689
Mfr. Part No.:
101626 Z-MG/WAS200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

200 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Power

3VA

Plug Type

Plug-In

Width

27mm

Standards/Approvals

RoHS

Length

56mm

Depth

52mm

Weight

130g

COO (Country of Origin):
IT
The Eaton measuring transformer is designed to deliver reliable performance in diverse applications. With a nominal current of 200 A and a secondary current input of 5 A, this transformer ensures precision and efficiency. The through-feed current converter has been engineered for snap mounting, making installation straightforward and seamless. Its compact design boasts a minimal opening height and width, ensuring versatility in usage. Built with compliance in mind, it meets RoHS standards and is backed by Eaton’s commitment to quality. This transformer is ideal for professionals who demand accuracy and reliability in their operations.

Engineered for reliable performance in various applications

Designed with a compact form factor for easy installation

Meets strict RoHS compliance for environmentally friendly use

Features snap mounting for effortless setup

Ensures precision with an accuracy class ratio of 1

Provides flexibility with a minimal opening dimension

Offers robust construction, attesting to Eaton's quality assurance

Ideal for professionals seeking durability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy