Eaton 1 Site Transformer 2 VA, 80 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR239.54

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR239.54

*price indicative

RS Stock No.:
247-109
Mfr. Part No.:
101622 Z-MG/WAK80
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

80 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Power

2VA

Plug Type

Plug-In

Weight

150g

Standards/Approvals

No

Width

27mm

Depth

52mm

Length

56mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton Distribution parts measuring transformer is a versatile solution designed for effective current conversion. This innovative device efficiently handles an 80/5A current rating, making it ideal for a variety of applications in commercial and industrial settings. With a compact design that facilitates ease of installation and a robust build, it ensures reliable performance while adhering to stringent compliance standards. The through-feed current converter is equipped with snap mounting capabilities, allowing seamless integration into existing setups. Its advanced construction caters to multiple safety and operational requirements, making it a preferred choice for professionals seeking dependable performance without compromising on quality.

Compact dimensions make installation straightforward and adaptable

Designed for precision with a superior accuracy class for accurate measurements

Robust construction ensures longevity and durability under varied conditions

Snap mounting method simplifies the integration process significantly

Plug-in connection provides reliable secondary connections with minimal hassle

Conforms to RoHS standards, underscoring commitment to safety and sustainability

Related links