Eaton 1 Site Transformer 1.5 VA, 100 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR247.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.69

*price indicative

RS Stock No.:
248-688
Mfr. Part No.:
101623 Z-MG/WAS100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

100 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Power

1.5VA

Plug Type

Plug-In

Width

27mm

Standards/Approvals

RoHS

Depth

52mm

Length

56mm

Weight

100g

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton measuring transformer leads the way in precision and reliability for electrical applications. Engineered for optimal performance, it seamlessly integrates into various configurations, supporting effective energy management. With its robust specifications, this transformer is designed to handle demanding environments, making it an ideal choice for professionals seeking accuracy. The meticulous design advances not only functionality but enhances durability, allowing for greater longevity in service.

Utilises a through-feed current converter design for versatile installation

Snap mounting facilitates quick and easy setup in various systems

Compliance with RoHS ensures environmental safety and sustainability

Integrated plug-in connection streamlines secondary connections for efficiency

Enhanced precision with an accuracy class of 1 for reliable measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy