Eaton 1 Site Transformer 0.5 VA, 300 V Primary, 5 A O/P

Subtotal (1 unit)*

MYR247.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR247.69

*price indicative

RS Stock No.:
247-112
Mfr. Part No.:
101628 Z-MG/WAS300
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

300 V

Product Type

Site Transformer

Electrical Phase

1

Output Current

5A

Plug Type

Plug-In

Power

0.5VA

Standards/Approvals

RoHS

Width

27mm

Depth

52mm

Length

56mm

Weight

130g

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton through-feed current converter is an advanced solution designed for accurate and reliable performance in diverse electrical applications. This innovative device serves as an essential tool in measuring transformer setups, offering exceptional precision with a notable accuracy class of 0.5. With its compact dimensions, including a height of 56 mm and a width of just 27 mm, it is perfectly suited for installation in confined spaces. The product is engineered for optimal functionality, making it the ideal choice for professionals seeking to enhance their electrical systems with dependable current sensing capabilities. Furthermore, the snap mounting feature ensures straightforward installation, allowing you to integrate this measuring transformer seamlessly into your existing infrastructure. Compliance with RoHS standards guarantees that this product aligns with industry regulations, underscoring its commitment to safe and sustainable practices.

Offers a nominal current of 300 A for robust performance

Designed with a maximum opening height of 23.6 mm for versatile application

Features a plug-in connection for user-friendly installation

Incorporates an over current limiting factor for enhanced safety

Boasts a product weight of 0.13 kg for easy handling

Complies with RoHS standards, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy