Eaton 1 Site Transformer 0.5 VA, 250 V Primary, 5 A O/P
- RS Stock No.:
- 243-515
- Mfr. Part No.:
- 101627 Z-MG/WAS250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR247.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.69 |
*price indicative
- RS Stock No.:
- 243-515
- Mfr. Part No.:
- 101627 Z-MG/WAS250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 250 V | |
| Product Type | Site Transformer | |
| Electrical Phase | 1 | |
| Output Current | 5A | |
| Power | 0.5VA | |
| Plug Type | Plug-In | |
| Width | 27mm | |
| Weight | 130g | |
| Depth | 52mm | |
| Length | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 250 V | ||
Product Type Site Transformer | ||
Electrical Phase 1 | ||
Output Current 5A | ||
Power 0.5VA | ||
Plug Type Plug-In | ||
Width 27mm | ||
Weight 130g | ||
Depth 52mm | ||
Length 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Eaton high-performance measuring transformer is engineered for precise current measurement in demanding industrial environments. Designed by experts in electrical components, it delivers exceptional reliability and functionality, making it an essential tool for professionals looking to enhance their energy management systems. With a robust construction and innovative features, this transformer ensures accuracy in monitoring and optimising power supply, contributing to efficient operations and sustained productivity. The device is also RoHS conform, affirming its compliance with environmental standards, thus making it a responsible choice for modern enterprises.
Designed for snap mounting, providing ease of installation
Boasts an impressive accuracy class of 0.5 for reliable measurements
Features a plug-in secondary connection for user-friendly connectivity
Constructed with a compact profile to fit into constrained spaces
Capable of handling a nominal current of 250 A, suitable for high demands
Equipped with an over current limiting factor ensuring operational safety
Related links
- Eaton 1 Site Transformer 0.5 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.5 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 2 VA 5 A O/P
- Eaton 1 Site Transformer 10 VA 5 A O/P
- Eaton 1 Site Transformer 1.3 VA 5 A O/P
- Eaton 1 Site Transformer 3 VA 5 A O/P
