Motrona GV Series Signal Conditioner, Pulse Input, 10 → 30V dc Supply

Subtotal (1 unit)*

MYR3,577.35

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,577.35

*price indicative

RS Stock No.:
309-383
Mfr. Part No.:
GV228/EV
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Module Type

Analogue Splitter

Input Signal Type

Pulse

Input Range

10 → 30V dc

Output Range

24V dc

Supply Voltage

10 → 30V dc

Series

GV

COO (Country of Origin):
DE
The Motrona Extension modules for pulse splitters are available with and without potential separation. Each module features eight outputs.

Supply voltage via bus connector
Encoder input via bus connector

Related links