Motrona FM Series Analogue Frequency Converter, Pulse Input, Digital, Relay Output, 9 → 30V dc Supply

Subtotal (1 unit)*

MYR5,044.32

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,044.32

*price indicative

RS Stock No.:
309-371
Mfr. Part No.:
FM210
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Module Type

Frequency Divider

Input Signal Type

Pulse

Output Signal Type

Digital, Relay

Input Range

9 → 30V dc

Output Range

24V dc

Supply Voltage

9 → 30V dc

Series

FM

COO (Country of Origin):
DE
The Motrona Frequency Multiplier and Frequency Divider feature adjustable multiplier and divider settings. These components support various input formats, including RS422, HTL single ended, HTL differential, and TTL. They ensure multiplication and division without cumulative residual error, providing accurate results. Additional functions include Jog, Trim, Offset, and Reference, enhancing their versatility. The input frequency can reach up to 1MHz, depending on the input format, while the maximum output frequency is 1MHz.

Two HTL outputs to display different states
Supply 9 to 30 VDC

Related links