Motrona DZ Series Module, Pulse Input, Relay Output, 17 → 30V dc Supply
- RS Stock No.:
- 309-362
- Mfr. Part No.:
- DZ210
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR1,472.82
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,472.82 |
*price indicative
- RS Stock No.:
- 309-362
- Mfr. Part No.:
- DZ210
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Rotation Speed Monitor | |
| Input Signal Type | Pulse | |
| Output Signal Type | Relay | |
| Input Range | 500kHz | |
| Supply Voltage | 17 → 30V dc | |
| Series | DZ | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Rotation Speed Monitor | ||
Input Signal Type Pulse | ||
Output Signal Type Relay | ||
Input Range 500kHz | ||
Supply Voltage 17 → 30V dc | ||
Series DZ | ||
- COO (Country of Origin):
- DE
The Motrona Monitor for direction of rotation and standstill is a simple and compact unit designed to monitor forward/reverse motion and standstill of machines. It features universal pulse inputs compatible with all common incremental encoders and sensors (HTL, RS422, or TTL). The unit offers two potential-free changeover relay outputs and two fast-responding power transistor outputs. With a wide input frequency range of up to 500 kHz and a fast response time of less than 1 ms at frequencies over 1 kHz, it ensures reliable performance. The compact housing allows for easy snap fitting onto top hat rails (EN 60715).
Easy to set up by two front DIL switches
17 to 30 VDC power supply
17 to 30 VDC power supply
Related links
- Motrona DZ Series Module Analogue 17 → 30V dc Supply
- Motrona DZ Series Module 17 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply
- Motrona SV Series Signal Duplicator HTL TTL Output, 17 → 30V dc Supply
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply