Motrona ET Series Module, Pulse Input, Analogue Output, 10 → 30V dc Supply
- RS Stock No.:
- 309-368
- Mfr. Part No.:
- ET228
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR4,221.43
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,221.43 |
*price indicative
- RS Stock No.:
- 309-368
- Mfr. Part No.:
- ET228
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Signal Splitter | |
| Input Signal Type | Pulse | |
| Output Signal Type | Analogue | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Signal Splitter | ||
Input Signal Type Pulse | ||
Output Signal Type Analogue | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series ET | ||
- COO (Country of Origin):
- DE
The Motrona extension modules for pulse splitters with and without potential separation having a 8 potential separated outputs.
Supply voltage via bus connector
Encoder input via bus connector
Optionally 4 or 8 additional outputs with or without potential separation (see below)
Output level is specified by external voltage supply
Encoder input via bus connector
Optionally 4 or 8 additional outputs with or without potential separation (see below)
Output level is specified by external voltage supply
Related links
- Motrona ET Series Module Analogue Output
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- Motrona DZ Series Module Analogue 17 → 30V dc Supply
- Motrona DZ Series Module 17 → 30V dc Supply
- Motrona DZ Series Module Relay Output, 17 → 30V dc Supply
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply