Motrona GV Series Signal Converter, RS422 Input, HTL, TTL, RS422 Output, 12V dc, 30 V dc Supply

Subtotal (1 unit)*

MYR1,842.57

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,842.57

*price indicative

RS Stock No.:
283-7433
Distrelec Article No.:
300-73-964
Mfr. Part No.:
GV210
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Signal Converter

Input Signal Type

RS422

Output Signal Type

HTL, TTL, RS422

Input Range

12 → 30 V dc

Output Range

10 → 28 V dc

Supply Voltage

12, 30V dc

Hazardous Area Certification

No

Standards/Approvals

No

Series

GV

COO (Country of Origin):
DE
The Encoder distributor, cross switcher and splitter for incremental encoder signals is a versatile and reliable device suitable for various applications. With its universal encoder interface, it can be used as a level converter, encoder splitter, and cross switch. It has two encoder inputs and two signal outputs, which can be adjusted to HTL, TTL, or RS422 level. The device supports quadrature, symmetrical, asymmetrical, and single channel signals. It also features contactless and bounce-free switch-over between the encoder channels, controlled remotely. With an auxiliary output of 5 VDC for encoder supply and a high-frequency range of up to 1 MHz, it ensures accurate and precise signal processing.

Universal encoder interface for level conversion, splitting, and cross switching

Adjustable inputs and outputs to HTL, TTL, or RS422 level

Supports quadrature, symmetrical, asymmetrical, and single channel signals

Contactless and bounce-free switch-over between the encoder channels

Auxiliary output of 5 VDC for encoder supply

High frequency range up to 1 MHz

Designed by motrona GmbH, a trusted manufacturer in industrial automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy