Motrona GT Series Signal Conditioner, Pulse Input, 10 → 30V dc Supply
- RS Stock No.:
- 309-373
- Mfr. Part No.:
- GT222
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR2,737.19
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,737.19 |
*price indicative
- RS Stock No.:
- 309-373
- Mfr. Part No.:
- GT222
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Analogue Splitter | |
| Input Signal Type | Pulse | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | GT | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Analogue Splitter | ||
Input Signal Type Pulse | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series GT | ||
- COO (Country of Origin):
- DE
The Motrona Pulse splitters accommodate incremental encoders and are available with or without potential separation. Each splitter features one encoder input and two potential-separated outputs.
Output levels are specified by external power supply
Short-circuit proof +5VDC and +24VDC encoder supply
Short-circuit proof +5VDC and +24VDC encoder supply
Related links
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- BALLUFF BAE Series Signal Conditioner 10 → 30V dc Supply
- Solartron Metrology Signal Conditioner Current 10 → 30V dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply