Motrona GV Series Signal Conditioner, Pulse Input, Push Pull Output, 10V dc, 30 V dc Supply

Subtotal (1 unit)*

MYR3,815.19

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 August 2026
  • Plus 1 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,815.19

*price indicative

RS Stock No.:
309-381
Distrelec Article No.:
303-88-616
Mfr. Part No.:
GV228
Manufacturer:
Motrona
Find similar products by selecting one or more attributes.
Select all

Brand

Motrona

Product Type

Signal Conditioner

Input Signal Type

Pulse

Output Signal Type

Push Pull

Input Range

10 → 30 V dc

Output Range

24 V dc

Supply Voltage

10, 30V dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

IP Rating

IP20

Standards/Approvals

EN 55011 2016 + A1 2017 + A11 2020 Class A, EN IEC 63000 2018, RoHS () 2011/65/EU, EN 61326-1 2013 for industrial location, EMC 2014/30/EU, RoHS () 2015/863

Series

GV

COO (Country of Origin):
DE
The Motrona Pulse splitters are designed for incremental encoders and are available with or without potential separation. Each splitter features one encoder input and eight outputs.

Output levels are specified by external power supply

Short-circuit proof +5VDC and +24VDC encoder supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy