Motrona GV Series Signal Conditioner, Pulse Input, 10 → 30V dc Supply
- RS Stock No.:
- 309-380
- Mfr. Part No.:
- GV224
- Manufacturer:
- Motrona
Subtotal (1 unit)*
MYR2,979.88
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,979.88 |
*price indicative
- RS Stock No.:
- 309-380
- Mfr. Part No.:
- GV224
- Manufacturer:
- Motrona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motrona | |
| Module Type | Analogue Splitter | |
| Input Signal Type | Pulse | |
| Input Range | 10 → 30V dc | |
| Output Range | 24V dc | |
| Supply Voltage | 10 → 30V dc | |
| Series | GV | |
| Select all | ||
|---|---|---|
Brand Motrona | ||
Module Type Analogue Splitter | ||
Input Signal Type Pulse | ||
Input Range 10 → 30V dc | ||
Output Range 24V dc | ||
Supply Voltage 10 → 30V dc | ||
Series GV | ||
- COO (Country of Origin):
- DE
The Motrona Pulse splitters are designed for incremental encoders and are available with or without potential separation. Each splitter features one encoder input and four outputs.
Output levels are specified by external power supply
Short-circuit proof +5VDC and +24VDC encoder supply
Short-circuit proof +5VDC and +24VDC encoder supply
Related links
- Motrona GV Series Signal Conditioner 10 → 30V dc Supply
- Motrona GT Series Signal Conditioner 10 → 30V dc Supply
- Motrona GV Series Signal Converter RS-422 HTL TTL Output, 12 → 30V dc Supply
- Motrona ET Series Module Analogue Output, 10 → 30V dc Supply
- Motrona EV Series Module Analogue Output, 10 → 30V dc Supply
- BALLUFF BAE Series Signal Conditioner 10 → 30V dc Supply
- Motrona FM Series Analogue Frequency Converter Digital 9 → 30V dc Supply
- Solartron Metrology Signal Conditioner Current 10 → 30V dc Supply