Festo Shock Absorber, DYSD-Q11-20-16-Y1F-S-Y14, 16 mm Body Length, 20 mm Thread Size

Subtotal (1 unit)*

MYR1,711.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,711.32

*price indicative

RS Stock No.:
342-870
Mfr. Part No.:
DYSD-Q11-20-16-Y1F-S-Y14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

20 mm

Stroke Length

16mm

Series

DYSD

Maximum Energy Capacity Per Hour

92000J

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

60°C

Model Number

8161532

COO (Country of Origin):
DE
The Festo shock absorber is designed for dynamic applications that require precision and reliability. Built to operate efficiently in operating conditions ranging from 0 °C to 60 °C, its robust construction ensures longevity in diverse environments. This single-acting unit employs a self-adjusting cushioning feature, allowing it to adapt to varying impact speeds, making it suitable for various setups. Its lightweight design at 385 g, combined with high performance capacities such as a maximum stop force of 3000 N, makes it a preferred choice for engineers seeking innovative solutions that balance performance and weight. With careful consideration of corrosion resistance, as indicated by its CRC class 2 rating, this product promises durability even in moderately corrosive conditions.

Self-adjusting cushioning mechanism enhances impact absorption

Versatile mounting options accommodate diverse installation needs

Corrosion-resistant materials ensure durability in various settings

Compact size promotes ease of integration into existing systems

Rapid reset time improves operational efficiency

Material compliance with RoHS supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy