Festo Shock Absorber, DYSD-Q11-8-8-Y1F-S-Y14, 8 mm Body Length, 8 mm Thread Size

Subtotal (1 unit)*

MYR903.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR903.74

*price indicative

RS Stock No.:
342-116
Mfr. Part No.:
DYSD-Q11-8-8-Y1F-S-Y14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

8 mm

Product Type

Shock Absorber

Stroke Length

8mm

Series

DYSD

Maximum Energy Capacity Per Hour

18000J

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Festo Shock Absorber is designed to provide optimal cushioning and reliable operation in dynamic environments. Featuring a self adjusting mechanism, it ensures consistent performance under varying loads, making it an essential component for applications that require precise stopping power. Built with high alloy steel, the product guarantees durability and improved corrosion resistance, suitable for moderate corrosion stress applications. Its compact 8 mm stroke is ideal for environments where space is limited, while the optional mounting position allows for versatility across various setups. With a maximum impact speed of 1 m/s and minimal reset force, this device enhances operational efficiency without compromising safety.

Self adjusting mechanism ensures consistent cushioning performance

Constructed from high alloy steel for enhanced durability

Compact design allows for use in space constrained applications

Optional mounting position offers versatility for installation

Maximum energy consumption is optimised for efficiency

Related links