Festo Shock Absorber, DYSD-Q11-16-15-Y1F-S-Y14, 15 mm Body Length, 16 mm Thread Size

Subtotal (1 unit)*

MYR1,334.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,334.81

*price indicative

RS Stock No.:
342-869
Mfr. Part No.:
DYSD-Q11-16-15-Y1F-S-Y14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

16 mm

Product Type

Shock Absorber

Stroke Length

15mm

Series

DYSD

Maximum Energy Capacity Per Hour

64000J

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

60°C

Model Number

8161529

COO (Country of Origin):
DE
The Festo shock absorber is designed to provide optimal cushioning and safety in various industrial applications. This single-acting unit employs a self-adjusting mechanism that ensures smooth operation and minimal wear over time. It effectively handles impact speeds of up to 1 m/s, making it ideal for use in dynamic environments. With a robust construction that includes galvanized steel housing and high-alloy steel piston rod, this product is built to withstand moderate corrosion stress. Its versatile mounting options allow for easy installation, ensuring compatibility in a wide array of setups.

Self-adjusting cushioning system for consistent performance

Lightweight design facilitates easy integration into machinery

Versatile mounting options accommodate various installation requirements

High energy absorption capacity supports durability

RoHS-compliant materials ensure environmental safety

Max. stop force of 2000 N provides reliable shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy