Festo Shock Absorber, DYSD-Q11-32-25-Y1F-S-Y9, 25 mm Body Length, 32 mm Thread Size

Subtotal (1 unit)*

MYR3,294.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,294.25

*price indicative

RS Stock No.:
342-226
Mfr. Part No.:
DYSD-Q11-32-25-Y1F-S-Y9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

32 mm

Product Type

Shock Absorber

Stroke Length

25mm

Series

DYSD

Maximum Energy Capacity Per Hour

180000J

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Model Number

8161535

COO (Country of Origin):
DE
The Festo Shock Absorber is engineered to provide exceptional performance in dynamic environments, ensuring reliability in applications where precision is paramount. Designed for versatility, it excels in various mounting positions to suit a myriad of installations, optimising space without compromising on efficiency. Self adjusting cushioning enhances operational versatility, making it ideal for applications with fluctuating loads. Compliant with RoHS standards, it combines innovative materials with a robust design, promising durability and resistance against moderate corrosion. This product, with its thoughtful engineering, aims to enhance both operational longevity and user satisfaction.

Self adjusting cushioning adapts to changing conditions for optimal performance

Supports various mounting positions for flexible installation options

Constructed from robust materials ensuring longevity and durability

Corrosion resistance class 2 facilitates operation in challenging environments

Fast reset time of 0.3 seconds for improved operational efficiency

Lightweight design enhances portability without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy