Festo Shock Absorber, DYSD-Q11-25-24-Y1F-Y9, 24 mm Body Length, 25 mm Thread Size
- RS Stock No.:
- 345-055
- Mfr. Part No.:
- DYSD-Q11-25-24-Y1F-Y9
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,810.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,810.84 |
*price indicative
- RS Stock No.:
- 345-055
- Mfr. Part No.:
- DYSD-Q11-25-24-Y1F-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 25 mm | |
| Stroke Length | 24mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 150000J | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8161533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 25 mm | ||
Stroke Length 24mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 150000J | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8161533 | ||
- COO (Country of Origin):
- DE
The Festo Shock absorber, meticulously crafted for precision and durability, is designed to enhance your machinery's performance. Combining efficiency with versatility, this product offers an optimal solution for applications requiring reliable cushioning. With its single-acting mode and impressive impact speed capability, it ensures smooth operational flow. Engineered to withstand moderate corrosion stress, this shock absorber is perfect for use in dynamic environments. Furthermore, its self-adjusting cushioning mechanism guarantees quick recovery, enabling seamless operation in diverse settings, while maintaining exceptional control and safety of machinery. Ideal for mounting in various positions, this shock absorber promotes flexibility across configurations and setups, making it an invaluable component for enhancing device longevity and functionality.
Self adjusting cushioning responds instantly, ensuring enhanced operational efficiency
Corrosion resistance class of CRC 2 protects it in moderate corrosive environments
Suitable for optional mounting positions to suit specific installation needs
Related links
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
