Festo Shock Absorber, DYSD-Q11-7-5-Y1F-L-Y9, 7mm Thread Size
- RS Stock No.:
- 342-114
- Mfr. Part No.:
- DYSD-Q11-7-5-Y1F-L-Y9
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR722.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR722.97 |
*price indicative
- RS Stock No.:
- 342-114
- Mfr. Part No.:
- DYSD-Q11-7-5-Y1F-L-Y9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 7mm | |
| Connection Type | Threaded | |
| Shock Absorber Type | Shock Absorber | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 7mm | ||
Connection Type Threaded | ||
Shock Absorber Type Shock Absorber | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber is designed for precision performance in dynamic environments, offering an exceptional stroke length of 5 mm and a compact size. Engineered to excel, the product features a self adjusting cushioning mechanism, ensuring smooth operation across various applications. The devices single acting mechanism is complemented by a rapid reset time of just 0.2 seconds, making it ideal for quick applications. Furthermore, compliance with RoHS standards underlines its environmental credentials, making this product a reliable choice for demanding industrial settings.
Self adjusting cushioning helps maintain performance consistency
Compact size and lightweight design facilitate easy installation
Optional mounting positions enhance flexibility for various setups
Corrosion resistance ensures durability in challenging environments
Quick reset time of 0.2 seconds improves operational efficiency
High energy consumption rates accommodate robust applications
Compact size and lightweight design facilitate easy installation
Optional mounting positions enhance flexibility for various setups
Corrosion resistance ensures durability in challenging environments
Quick reset time of 0.2 seconds improves operational efficiency
High energy consumption rates accommodate robust applications
