Festo Shock Absorber, DYSD-Q11-20-16-Y1F-L-Y10, 16 mm Body Length, 20 mm Thread Size
- RS Stock No.:
- 350-856
- Mfr. Part No.:
- DYSD-Q11-20-16-Y1F-L-Y10
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR1,596.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,596.57 |
*price indicative
- RS Stock No.:
- 350-856
- Mfr. Part No.:
- DYSD-Q11-20-16-Y1F-L-Y10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 20 mm | |
| Stroke Length | 16mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 92000J | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 20 mm | ||
Stroke Length 16mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 92000J | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Festo shock absorber, engineered for precision and durability, delivers exceptional performance in varied operating conditions. Designed to mitigate impact and vibration, it serves as an ideal solution for applications requiring reliable cushioning. With a robust construction utilizing galvanized and high-alloy steel, this component ensures longevity even in challenging environments. The self-adjusting feature tailors the cushioning effect based on load, making it versatile for a multitude of tasks. Ambient temperature limitations between 0 °C and 60 °C emphasize its suitability for diverse industrial applications, merging efficiency with user-friendly utility. This innovative product stands as a testament to modern engineering, promising an effective blend of functionality and dependability.
Self-adjusting cushioning enhances adaptability based on operational loads
Compact size ensures easy integration into various machinery setups
Single-acting mode simplifies installation and maintenance
Moderate corrosion resistance allows for usability in various environments
High energy efficiency with minimal residual energy consumption
