Schneider Electric 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-261
- Mfr. Part No.:
- BSH0552P12F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR12,733.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,733.69 |
*price indicative
- RS Stock No.:
- 655-261
- Mfr. Part No.:
- BSH0552P12F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.26Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 4000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 181mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.26Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 4000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 181mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered to provide precision control and reliability in various automation applications. Designed with a keyed shaft and an IP50 rating, this motor is well-suited for industrial environments where robustness is paramount. With a maximum mechanical speed of 9000 rpm and a continuous stall torque of up to 0.9 N.m, it delivers excellent performance across a range of operational requirements. The integrated holding brake adds an extra layer of safety and efficiency. Ideal for use with Lexium series drives, this servo motor combines advanced technology and quality engineering, ensuring optimal performance under demanding conditions.
Continuous stall torque of 0.8 N.m for multiple configurations enhances versatility
Peak stall torque reaches 2.7 N.m suitable for robust applications
Nominal output power of 250 to 400 W, catering to various power requirements
Feedback type includes multiturn SinCos Hiperface, ensuring precise position control
Natural convection cooling mechanism guarantees efficient thermal management
Lightweight design at 1.6 kg aids easy installation and handling
Dimensions compatible with international standard flanges streamline integration
Rotatable right-angled connectors facilitate flexible mounting options
Precise speed feedback resolution of 131072 points/turn x 4096 turns optimises performance
Supports IP50 environmental protection standard to protect against dust and moisture
Related links
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter

