Schneider Electric 480 V 250 W Servo Motor, 4000 rpm, 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-006
- Mfr. Part No.:
- BSH0552P31A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,124.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,124.23 |
*price indicative
- RS Stock No.:
- 654-006
- Mfr. Part No.:
- BSH0552P31A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.7Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 4000rpm | |
| Power Rating | 250W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.7Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 4000rpm | ||
Power Rating 250W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor delivers high precision and dynamic performance for applications requiring efficient motion control. Designed for both single-phase and three-phase configurations, this servo motor boasts a maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.9 N.m. Its robust design features a keyed shaft and an IP65 rating, ensuring protection against dust and water, making it ideal for demanding industrial environments. With advanced feedback capabilities and support for multiple power supply configurations, this motor is engineered to enhance automation and motion efficiency in various applications.
Maximum mechanical speed of 9000 rpm for optimal performance
Continuous stall torque of 0.9 N.m enhances load handling
Keyed shaft design provides secure mounting
IP65 standard offers effective protection against dust and water ingress
Available in single-phase and three-phase options for versatile applications
Advanced feedback resolution of 131072 points/turn improves precision
Natural convection cooling ensures energy-efficient operation
Compact design with a motor flange size of 55 mm simplifies installation
Compatible with Lexium 32, 15, and 05 ranges for wide application use
Low accuracy error of 1.4° delivers reliable performance
Related links
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.6 W Servo Motor 8.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter

