Schneider Electric 480 V 0.67 W Servo Motor, 6000 rpm, 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-007
- Mfr. Part No.:
- BSH0552T12A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,316.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,316.01 |
*price indicative
- RS Stock No.:
- 654-007
- Mfr. Part No.:
- BSH0552T12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.7Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.7Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, boasting a maximum mechanical speed of 9000 rpm. This cutting-edge motor delivers exceptional efficiency with a continuous stall torque of 0.9 N.m across various configurations, including adaptability for single and three-phase systems. Designed without a brake and carrying an IP50 rating, it ensures durability in diverse environments. The motors features include rotatable right-angled connectors and an international standard flange for easy installation. Innovative feedback technology provides precise positioning, making it an ideal component for automation and control systems.
Compact design optimising installation space with a motor flange size of 55 mm
Natural convection cooling enhances operational stability and efficiency
Speed feedback resolution of 131072 points/turn ensures precise control
Flexible compatibility across Lexium 05, 15, and 32 series for versatile applications
Exceptional torque constant of 0.36 N.m/A at 120 °C, enhancing performance under load
Lightweight at 1.5 kg, facilitating ease of handling and installation
Maximum radial force capability of 190 N at 7000 rpm affording robust performance
Structured for optimal energy management with a maximum supply voltage of 480 V
Related links
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter

