Schneider Electric 480 V 0.67 W Servo Motor, 3000 rpm, 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-263
- Mfr. Part No.:
- BSH0553P02A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR11,342.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,342.02 |
*price indicative
- RS Stock No.:
- 655-263
- Mfr. Part No.:
- BSH0553P02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.87Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 1.3Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 176.5mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.87Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.67W | ||
Stall Torque 1.3Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 176.5mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed for precision control and high reliability in a variety of applications. With a remarkable maximum mechanical speed of 9000 rpm and a continuous stall torque of up to 1.3 N.m, this motor delivers efficient performance for demanding tasks. Its robust construction features an untapped shaft and an IP50 rating, ensuring protection against dust and solid particles. Whether you need reliable motion control for automation systems or intricate manufacturing processes, this servo motor is tailored to meet your needs with excellent torque characteristics and adaptability to various setups.
Maximum mechanical speed of 9000 rpm for rapid operation
Continuous stall torque of 1.3 N.m to ensure reliability under load
IP50 rating provides protection against dust and solid contaminants
Compatible with Lexium 15, 05 and 32 series, enhancing versatility
Robust electrical connection with rotatable right-angled connectors
Feedback resolution offering 131072 points/turn x 4096 turns for precision
Natural convection cooling method ensures efficient thermal management
Designed for both single and three-phase applications, maximising installation flexibility
Optimum performance supported by a switching frequency of 8 kHz
Packing includes a single unit with dimensions tailored for ease of integration
Related links
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter

