Schneider Electric 480 V 0.67 W Servo Motor, 4000 rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-260
- Mfr. Part No.:
- BSH0552P02A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,291.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,291.37 |
*price indicative
- RS Stock No.:
- 655-260
- Mfr. Part No.:
- BSH0552P02A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.26Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 4000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 154.4mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.26Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 4000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 154.4mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed for high-performance applications requiring precise control. Offering a maximum mechanical speed of 9000 rpm, this motor delivers versatility across various voltage options, including 230 V and 400 V, enabling it to efficiently power a range of equipment. With untapped shaft specifications and an IP50 rating, it ensures reliable performance even in challenging environments. Its compact dimensions and lightweight design make it ideal for integration into limited spaces, whilst delivering robust torque characteristics. This motor excels in providing consistent and reliable operations, making it a preferred choice for automation and motion control.
Continuous stall torque of up to 0.9 N.m for single-phase applications, ensuring effective load handling
Peak stall torque reaches 2.7 N.m allowing for brief high-demand tasks without compromising performance
Nominal output power options up to 400 W, providing power adaptability for various applications
Speed feedback resolution of 131072 points/turn, supporting high-precision applications by enhancing control accuracy
Natural convection cooling type, ensuring reliable thermal management without active cooling systems
Rotatable right-angled connectors for easier installation and flexible electrical connections
Constructed with a durable standard flange, enabling compatibility with international mounting standards
Maximum current rating of 5.9 A, accommodating a range of operational requirements while ensuring safety
Related links
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter

