Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-603
- Mfr. Part No.:
- BSH0551P11A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,331.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,331.48 |
*price indicative
- RS Stock No.:
- 654-603
- Mfr. Part No.:
- BSH0551P11A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 132.5mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 132.5mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering precise control and reliability. With a maximum mechanical speed of 9000 rpm, this motor is capable of achieving a continuous stall torque of 0.5 N.m across multiple configurations, making it an ideal choice for various industrial automation tasks. Its IP50 rating ensures protection against dust ingress, while the rotatable right-angled connectors allow for flexible installation. With speed feedback resolution of 131072 points per turn, it offers exceptional accuracy, meeting the demands of advanced systems. The product further supports compatibility with a range of Lexium drives, cementing its role as a versatile component in efficient motor control setups.
Max mechanical speed of 9000 rpm for enhanced performance
Continuous stall torque of 0.5 N.m for consistent power delivery
Compatible with multiple phases, including LXM15 and LXM32 series
Keyed shaft end for secure mounting and operational reliability
Compact design with 132.5 mm length for versatile space management
Environmental footprint minimised to support sustainability efforts
Feedback type includes single turn SinCos Hiperface for accurate position sensing
Natural convection cooling for improved thermal management
Compact size enables integration into tight spaces without sacrificing functionality
Related links
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.6 W Servo Motor 8.5 Nm Max Output Torque, 19 mm Shaft Diameter

