Schneider Electric 480 V 0.45 W Servo Motor, 4000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-468
- Mfr. Part No.:
- BSH0551P12F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8,980.92
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,980.92 |
*price indicative
- RS Stock No.:
- 654-468
- Mfr. Part No.:
- BSH0551P12F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.45W | |
| Stall Torque | 0.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 159mm | |
| Width | 19 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 0.45W | ||
Stall Torque 0.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 159mm | ||
Width 19 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor offers precision engineering for high-performance applications. Designed to deliver consistent torque and speed, this servo motor is ideal for advanced automation tasks. With a maximum mechanical speed of 9000 rpm and a peak stall torque of 1.5 N.m, it ensures reliable operation even under heavy loads. The robust construction includes a keyed shaft, making it compatible with various systems, while its IP50 protection rating guarantees a degree of dust resistance. This motor not only excels in performance but is also designed with sustainable practices in mind, aligning with the growing demand for environmentally responsible technologies.
Provides continuous stall torque of 0.5 N.m for demanding applications
Achieves a nominal output power of 300 W, ensuring efficient energy use
Operates with a feedback resolution of 131072 points/turn x 4096 turns for enhanced precision
Includes a holding brake for added safety and reliability in stationary positions
Offers a compact length of 159 mm and a lightweight design for easy installation
Features rotatable right-angled connectors for versatile electrical connections
Designed to operate across three-phase networks, enhancing adaptability
Temperature ratings support high operational limits, with copper hot at 120 °C and magnet hot at 100 °C
Sustainable materials used in packaging contribute to eco-friendly practices
Related links
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter

