Schneider Electric 480 V 0.67 W Servo Motor, 9000 rpm, 0.9 Nm Max Output Torque, 9 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR6,724.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,724.07

*price indicative

MY - SEBundle - PDP
RS Stock No.:
577-079
Mfr. Part No.:
BSH0552P01A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

0.9Nm

Supply Voltage

480 V

Output Speed

9000rpm

Power Rating

0.67W

Stall Torque

0.8Nm

Shaft Diameter

9mm

Mount Type

Flange

Length

154.4mm

Shaft Length

20mm

Width

19.100 cm

Current Rating

1.2 A

Series

BSH

Rotor Inertia

0.096kg.cm²

Standards/Approvals

No

COO (Country of Origin):
DE
The Schneider Electric AC servo motor BSH delivers 0.9 N·m torque at 4000 rpm with an untapped shaft and no brake. It features IP50 protection, suitable for clean environments. Ideal for applications requiring compact, precise, and efficient motion control.

IP50 protection rated

Rotatable right-angled connectors

Related links