Schneider Electric 480 V 0.97 W Servo Motor, 3000 rpm, 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-265
- Mfr. Part No.:
- BSH0553T01F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,592.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,592.30 |
*price indicative
- RS Stock No.:
- 655-265
- Mfr. Part No.:
- BSH0553T01F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.31Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 203mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.31Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 203mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is expertly designed to deliver exceptional performance and precision for diverse applications. Built with a robust untapped shaft and featuring a holding brake, this servo motor operates at a maximum mechanical speed of 9000 rpm, ensuring efficient operation in dynamic environments. With a peak stall torque of up to 3.31 N.m, it offers reliable torque capabilities for heavy-duty tasks while maintaining optimal energy efficiency. This motor's IP50 protection rating ensures it withstands environmental challenges, making it a suitable choice for industrial operations that require durability and reliability.
Features a continuous stall torque of 1.3 N.m for various configurations, assuring consistent performance across applications
Offers a nominal speed of up to 6000 rpm, allowing for versatile use in multiple scenarios
Equipped with a high-resolution speed feedback of 131072 points/turn, enhancing control accuracy
Includes a holding brake to secure positioning during pauses, improving safety and operational effectiveness
Constructed with an electrical connection type that supports rotatable right-angled connectors for flexible installation
Natural convection cooling for efficient thermal management during prolonged use
Lightweight at 1.9 kg, facilitating easier handling and installation in various setups
Complies with international standards for flange mounting, simplifying compatibility with different systems
Related links
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

