Schneider Electric 480 V 1.51 W Servo Motor, 3000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR14,623.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,623.70

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-269
Mfr. Part No.:
BSH0702P32F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6Nm

Product Type

Servo Motor

Sub Type

Servo Motor BSH

Supply Voltage

480 V

Output Speed

3000rpm

Power Rating

1.51W

Stall Torque

2.2Nm

Mount Type

Flange

Shaft Diameter

11mm

Length

212.5mm

Width

170 mm

Series

BSH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.

International standard flange for universal mounting

Rotatable right-angled electrical connectors for flexible installation

Supports supply voltage up to 480 V

Related links