Schneider Electric 480 V 1130 W Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 664-441
- Mfr. Part No.:
- SH30702P02A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR9,835.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,835.67 |
*price indicative
- RS Stock No.:
- 664-441
- Mfr. Part No.:
- SH30702P02A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1130W | |
| Stall Torque | 2.04Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, RoHS, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1130W | ||
Stall Torque 2.04Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, RoHS, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 pole servo motor features maximum mechanical speed of 8000RPM and smooth shaft end without holding brake. It is an equipped with an absolute multi-turn SinCos Hiperface® encoder with 128 periods speed feedback resolution. It is a servo motor with a rated supply voltage of 115V to 480V, a continuous stall current of 2.9A and a continuous power of 1130W. It is furnished with rotatable right angled connectors for electrical connection.
IP54 and IP65 rated
Supports 70mm international standard flange mount
Supports natural convection cooling system
Related links
- Schneider Electric 115/480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter

