Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR6,609.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,609.20

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-227
Mfr. Part No.:
BMH0701P16A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

4.2Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

8000rpm

Power Rating

1.05W

Stall Torque

1.2Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

122mm

Width

19 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision and efficiency in various automation applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 1.2 N.m for optimal performance, this motor is engineered to handle demanding tasks in three-phase environments. It features a keyed shaft, ensuring robust connectivity and durability, while maintaining an IP54 degree of protection against dust and moisture. The absence of a holding brake makes it an ideal choice for applications requiring seamless motion control. Whether paired with the LXM32.U60N4 or the LXM32.D12N4 drive units, this motor delivers reliability and superior performance for advanced automation solutions.

Offers high efficiency with a nominal output power of 350 W at 1.5 A

Supports continuous operation with a stall current of 1.78 A, ensuring stable performance

Enables complex motion control with speed feedback resolution of 32768 points/turn

Designed with a natural convection cooling system for optimal thermal management

Features an international standard flange for easy mounting and integration

Provides a compact form factor with a length of only 122 mm, suitable for space-constrained environments

Ensures compatibility with Lexium 32 range for flexible system configurations

Constructed with durable materials, including a shaft diameter of 11 mm and a key width of 18 mm

Related links