Schneider Electric 240 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-435
- Mfr. Part No.:
- BMH0701T01A1A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,538.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,538.27 |
*price indicative
- RS Stock No.:
- 654-435
- Mfr. Part No.:
- BMH0701T01A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 19 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 19 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high performance with a maximum mechanical speed of 8000 rpm and continuous stall torque of 1.4 N.m. This motor is specifically engineered for precise control in various applications, utilising a smooth shaft design and IP54 protection for durability. With advanced features such as 131072 points/turn feedback resolution and compatibility with both LXM32.D18M2 and LXM32.U90M2 configurations, it ensures optimal functionality and reliability. Its robust construction supports diverse industrial environments while maintaining efficiency, making it an ideal choice for sophisticated automation needs.
Maximum mechanical speed of 8000 rpm enhances performance in high-speed applications
Continuous stall torque of 1.4 N.m promotes sustained operational efficiency
IP54 degree of protection shields the motor from dust and water ingress
Smooth shaft design facilitates seamless integration into existing systems
High feedback resolution of 131072 points/turn delivers precise position control
Compatible with LXM32.D18M2 and LXM32.U90M2 configurations for flexible deployment
Straight connectors provide straightforward electrical connections for easier setup
Compact dimensions and light weight of 1.6 kg simplify installation and handling
Natural convection cooling type ensures reliable operation in demanding environments
Built for high durability with a robust design capable of enduring rigorous workflows
Related links
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1100 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter

