Schneider Electric 240 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-229
- Mfr. Part No.:
- BMH0701T01A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,803.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,803.41 |
*price indicative
- RS Stock No.:
- 655-229
- Mfr. Part No.:
- BMH0701T01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 240 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 240 V | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance tailored for high-speed applications. Designed to deliver a maximum mechanical speed of 8000 rpm and a continuous stall torque of 1.4 N.m, this motor is engineered for precision and reliability. It accommodates various operational configurations with compatibility for LXM32.D18M2 at 115 V and LXM32.U90M2 at 230 V single phase. Featuring a smooth shaft, IP54 degree of protection, and robust electrical connections, this motor meets the demanding requirements of industrial automation. Additionally, with a favourable carbon footprint, it aligns with sustainable practices, highlighting its value not only in performance but also in environmental responsibility.
Achieves a maximum mechanical speed of 8000 rpm for rapid performance
Delivers continuous stall torque of 1.4 N.m across multiple configurations
Compatible with LXM32 series for flexible integration in various settings
IP54 standard provides effective protection against dust and water exposure
Incorporates rotatable right-angled connectors for adaptable electrical interfacing
Includes a high-speed feedback resolution of 131072 points per turn for precise control
Boasts a lightweight design at just 1.6 kg, facilitating easier installation and handling
Constructed with a robust motor flange size of 70 mm for enhanced mounting stability
Operates within a three-phase network, ensuring efficient power management
Manufactured with recycled cardboard packaging, supporting eco-friendly practices
Related links
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 600 W Servo Motor 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1100 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter

