Schneider Electric 480 V 1.51 W Servo Motor, 3000 rpm, 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-270
- Mfr. Part No.:
- BSH0703P01F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,323.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,323.90 |
*price indicative
- RS Stock No.:
- 655-270
- Mfr. Part No.:
- BSH0703P01F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 11.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 1.1Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 254mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 11.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 1.51W | ||
Stall Torque 1.1Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 254mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.
International standard flange for universal mounting
Rotatable right-angled electrical connectors for flexible installation
Supports supply voltage up to 480 V
Related links
- Schneider Electric 480 V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 200 V 400 W Servo Motor 1.3 Nm Max Output Torque, 14 mm Shaft Diameter

