Schneider Electric 480 V 0.97 W Servo Motor, 3000 rpm, 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 655-264
- Mfr. Part No.:
- BSH0553P12A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR10,734.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,734.29 |
*price indicative
- RS Stock No.:
- 655-264
- Mfr. Part No.:
- BSH0553P12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.87Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 176.5mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.87Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 176.5mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance in automation and control applications. With its high maximum mechanical speed of up to 9000 rpm and continuous stall torque ratings reaching 1.3 N.m, this motor ensures reliable operation under various conditions. Built for ease of integration, it features a keyed shaft and meets IP50 standards for protection. Ideal for precision motion control, the servo motors compact design and lightweight structure, weighing only 1.76 kg, make it suitable for a range of mounting configurations while optimising efficiency and sustainability. With advanced feedback capabilities, it promises consistent and accurate performance, fulfilling diverse operational requirements in industrial settings.
Maximum mechanical speed of 9000 rpm enhances operational efficiency
Continuous stall torque of 1.3 N.m provides reliable performance
Keyed shaft design ensures secure mounting and stable operation
IP50 rating safeguards against dust ingress, extending motor life
Lightweight construction at 1.76 kg for versatile installation options
Feedback resolution of 131072 points/turn improves control precision
Natural convection cooling promotes energy efficiency during operation
Compact design enhances adaptability in various applications
Advanced environmental compliance aligns with sustainable practices
Related links
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 9800 W Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter

