Schneider Electric 480 V 0.97 W Servo Motor, 3000 rpm, 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-610
- Mfr. Part No.:
- BSH0553P02F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR12,264.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,264.50 |
*price indicative
- RS Stock No.:
- 654-610
- Mfr. Part No.:
- BSH0553P02F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.87Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 203mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.87Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 203mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high performance with a continuous stall torque of 1.3 N.m and a maximum mechanical speed of 9000 rpm. Designed for versatile applications, this robust motor features an untapped shaft and an integrated holding brake, ensuring reliable operation and efficient performance under various conditions. Compatibility with Lexium 05, 15, and 32 series enhances its utility in diverse industrial applications. With an IP50 protection rating, it is suitable for environments where dust and moisture resistance is required, making it an ideal choice for demanding scenarios. This motor is also designed with precision, featuring a feedback resolution of 131072 points per turn, contributing to accurate and responsive control.
Maximum mechanical speed of 9000 rpm for enhanced operational efficiency
Continuous stall torque of 1.3 N.m ensures reliable performance under load
Integrated holding brake allows secure positioning and stability during operation
IP50 rating offers protection against dust and limited moisture, enhancing durability
Speed feedback resolution of 131072 points per turn for superior control accuracy
Rotatable right-angled connectors facilitate flexible installation options
Natural convection cooling method supports efficient thermal management
Lightweight design at 1.9 kg enhances ease of installation and handling
Designed to comply with international standards, ensuring reliability and quality
Related links
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 9800 W Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter

