Schneider Electric 480 V 250 W Servo Motor, 9000 rpm, 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-005
- Mfr. Part No.:
- BSH0552P11A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,913.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,913.98 |
*price indicative
- RS Stock No.:
- 654-005
- Mfr. Part No.:
- BSH0552P11A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.7Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 9000rpm | |
| Power Rating | 250W | |
| Stall Torque | 0.9Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 154.4mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, WEEE, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.7Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 9000rpm | ||
Power Rating 250W | ||
Stall Torque 0.9Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 154.4mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals RoHS, WEEE, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor, designed for precision control in industrial applications, delivers exceptional reliability and performance. With a maximum mechanical speed of 9000 rpm, it ensures responsiveness and agility in demanding environments. The motor features a continuous stall torque of 0.9 N.m, providing robust support for various operational tasks. Its compatibility with multi-phase systems facilitates integration into existing setups, while the IP50 degree of protection ensures durability against dust and contaminants. This product effectively meets the needs of industries requiring reliable torque and speed management.
Keyed shaft design enhances stability during operation
Compact design with a motor flange size of 55 mm optimises installation space
Rotatable right-angled connectors simplify electrical connections
Designed for natural cooling, ensuring efficient thermal management
Speed feedback resolution of 131072 points/turn enables precise control
Lightweight at 1.5 kg, allowing for easy handling and installation
Supports multiple voltage operations up to a maximum of 480 V
Features without a holding brake for simplified mechanics
Warranty length of 18 months ensures peace of mind for users
Manufactured using environmentally sustainable practices, contributing to reduced carbon footprint
Related links
- Schneider Electric 480 V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 340 W Servo Motor 0.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 450 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter

