Schneider Electric 240 V 220 W Servo Motor, 9000 rpm, 0.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-252
- Mfr. Part No.:
- BSH0401P07A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,354.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,354.17 |
*price indicative
- RS Stock No.:
- 655-252
- Mfr. Part No.:
- BSH0401P07A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 240 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 9000rpm | |
| Power Rating | 220W | |
| Stall Torque | 0.21Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 73.4mm | |
| Width | 170 mm | |
| Series | BSH | |
| Standards/Approvals | RoHS, EAN, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 240 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 9000rpm | ||
Power Rating 220W | ||
Stall Torque 0.21Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 73.4mm | ||
Width 170 mm | ||
Series BSH | ||
Standards/Approvals RoHS, EAN, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed for optimal performance in dynamic applications. This versatile motor delivers a continuous stall torque of 0.21 N.m across various phases, ensuring reliability and efficiency. With a nominal speed of 9000 rpm and a maximum mechanical speed of 10000 rpm, it is ideal for precise control in automation systems. The motor features an IP50 protection rating, making it suitable for environments where dust and moisture resistance are essential. Utilizing a robust rotatable right-angled connector for electrical connections, this motor seamlessly integrates into existing setups while providing exceptional torque under various operational conditions.
Up to 10000 rpm maximum mechanical speed for quick response and high performance
Continuous stall torque of 0.21 N.m ensures consistent operation under load
Smooth shaft end design simplifies integration with different setups
Multiturn SinCos Hiperface feedback type enhances positional accuracy
Natural convection cooling system contributes to efficient temperature management
Easy mounting with an international standard flange for versatile installation
Packaging made with recycled materials supports eco-friendly initiatives
Includes a warranty of 18 months, offering peace of mind to users
Related links
- Schneider Electric 400 V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240 V 2.62 W Servo Motor 22.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220 V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 680 W Servo Motor 1.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter

