Schneider Electric 240 V 2.39 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR10,499.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,499.59

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-120
Mfr. Part No.:
BMH1002T31A1A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

18.4Nm

Supply Voltage

240 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2.39W

Stall Torque

6Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

160.6mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor provides exceptional performance tailored for demanding applications. Designed with a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6 N.m, this motor is built to deliver reliable power and efficiency. Its IP65/IP67 protection ratings ensure durability in various environments, while its keyed shaft design enhances compatibility with different systems. Leveraging advanced technology, including a speed feedback resolution of 131072 points per turn, this servo motor supports precise control and reliable operation. Ideal for a range of automation processes, it exemplifies Schneider electric's commitment to quality and innovation.

Maximises performance with a peak stall torque of 10.3 N.m at 115 V and 18.4 N.m at 230 V

Offers nominal output power of 750 W for 115 V and 1450 W for 230 V applications

Designed for compatibility with LXM32.D30M2 at both 115 V and 230 V single phase

Featuring a straight connector electrical interface for convenient installation

Incorporates a natural convection cooling type for optimal thermal management

Constructed with an accuracy error of 1.4° for reliable operation

Supports a maximum permanent current of 30.24 A, ensuring robust performance under load

Related links