Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR13,247.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,247.15

*price indicative

MY - SEBundle - PDP
RS Stock No.:
654-460
Mfr. Part No.:
BMH1002P37F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

18.4Nm

Supply Voltage

480 V

Sub Type

Servo Motor BMH

Output Speed

6000rpm

Power Rating

2.36W

Stall Torque

6.2Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

202.3mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance and reliability, specifically designed for demanding applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N.m, this motor is engineered to handle challenging tasks with precision. Its robust IP65/IP67 protection rating ensures durability in various environments, while the multiturn SinCos Hiperface feedback type enhances control and accuracy. This innovative solution is compatible with the Lexium 32 series, making it an ideal choice for applications requiring high performance and efficiency in automation systems.

Maximum mechanical speed of 6000 rpm enhances operational efficiency

Continuous stall torque of 6.2 N.m provides reliable performance under load

Multiturn SinCos Hiperface feedback ensures precise control and positioning

IP65 standard and IP67 with kit for advanced protection against dust and moisture

Robust electrical connection with rotatable right-angled connectors for flexible installation

Shaft designed with a keyed end, ensuring secure coupling

Natural convection cooling method contributes to its efficiency and longevity

Compact design with a motor flange size of 100 mm facilitates easy integration

Environmentally friendly packaging made from recycled materials

Supports a rated supply voltage of 480 V for improved energy management

Related links