Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter

N

Subtotal (1 unit)*

MYR10,125.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,125.06

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-248
Mfr. Part No.:
BMH1002P11A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.4Nm

Product Type

Servo Motor

Sub Type

Servo Motor BMH

Supply Voltage

480 V

Output Speed

6000rpm

Power Rating

2.36W

Stall Torque

6.2Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

160.6mm

Width

2 mm

Series

BMH

Standards/Approvals

WEEE, RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Servo motor provides exceptional performance with a maximum mechanical speed of 6000 rpm, designed specifically for high precision applications. Engineered for reliability, this motor features a continuous stall torque of 6.2 N.m and is well-suited for various industrial tasks. Its compact design, complete with a keyed shaft and an IP54 degree of protection, ensures durability in harsh environments. This motor operates efficiently with a nominal output power of 1600 W, making it an ideal choice for those seeking to enhance productivity without compromising on quality or performance.

Continuous stall torque of 6.2 N.m for stable operation

Peak stall torque of 18.4 N.m ensures robust performance under load

Nominal speed of 4000 rpm delivers consistent efficiency

Single turn SinCos Hiperface feedback type enhances positional accuracy

Keyed shaft design for secure and reliable mounting

Electrical connection with rotatable right-angled connectors simplifies installation

Natural convection cooling type promotes effective heat management

Compact size allows for versatile integration in various setups

Robust environmental protection with IP54 rating safeguards against dust and moisture

Related links